8082/SB | Pica-Marker
Signal marker, red, 8 mm, for most surfaces, 8082/SB
Order No.: 13L3471
EAN: 4260056155246
MPN:
8082/SB
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
7.8421 € *
Available: 9 pcs.
Total Price:
7.84 € *
Price list
Quantity
Price per unit*
1 pcs.
7.8421 €
10 pcs.
7.0210 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | signal marker | |
| Colour | red | |
| Line Thickness | 8 mm | |
| Suitable for | most surfaces |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 96091090 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | not_relevant |
| SVHC free | Yes |