8081 | Pica-Marker
Signal marker, blue, 8 mm, for most surfaces, 8081
Order No.: 13L3462
EAN: 4260056150692
MPN:
8081
Pica GEL Signalmarker blau
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
10.5553 € *
Standard delivery time from the manufacturer is: 1 Week
Pica Gel Signalmarker - The perfect substitute for tube markers
• Very easy and effortless handling: No sweaty tube pressing
• Time-saving: Marking works considerably faster than using a tube
• Most economic: 1 Pica-GEL substitutes up to 4 tubes
The innovative “Gel-Lead” makes the difference:
• Marks both on glossy and rough materials, no matter if bright or dark, dry or wet, rusty or oily
• High-permanent, after short drying phase
• Excellent contrast - even on dark surface
• Weather & light resistant - ideal for outdoor use
• Marks even underwater
• Mutable line width from 2 - 8 mm possible
• Convenient quiver-cap with integrated sharpener for finer lines
• High-quality twist-mechanism
• Temperature resistant up to approx. 1000°C
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | signal marker | |
| Colour | blue | |
| Line Thickness | 8 mm | |
| Suitable for | most surfaces |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 96082000 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | not_relevant |