66520 | Pica-Marker
Cardboard display, with 24 compartments, 4 mm, for most surfaces, 66520
Order No.: 13L3535
EAN: 4260056157394
MPN:
66520
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
428.3881 € *
Standard delivery time from the manufacturer is: 1 Week
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | cardboard display | |
| Version | with 24 compartments | |
| Line Thickness | 4 mm | |
| Suitable for | most surfaces |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 96082000 |
| Country of origin | CZ |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | not_relevant |