66325 | Pica-Marker
Drill marker, dark gray, for dry surfaces, 66325
Order No.: 13L3457
EAN: 4260056157578
MPN:
66325
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
245.735 € *
Standard delivery time from the manufacturer is: 1 Week
MIX Display Graphit, 66325, Pica-Marker
10 Pica Dry + 10 Pica Ink + 10 lead sets “Graphite” 4030.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | deep hole marker | |
| Colour | dark gray | |
| Suitable for | dry surfaces |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 96092000 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | not_relevant |