6060 | Pica-Marker
DRY marker, L 150 mm, for graphite lead, 6060
Order No.: 13L3405
EAN: 4260056155277
MPN:
6060
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
18.4926 € *
Standard delivery time from the manufacturer is: 1 Week
Marker, 6060, Pica-Marker
Longlife Construction Marker with FOR ALL universal graphite lead 2B
FEATURES
- With lead sharpener for precise marking down to the millimeter
- Automatic lead feed at the push of a button
- Refillable with different leads, for most versatile capabilities
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | DRY marker | |
| Suitable for | graphite lead | |
| Length | 150 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 96084000 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | not_relevant |