592/054 | Pica-Marker
Luminescent chalk, orange, 12 mm, L 120 mm, for optical reading sensor, 592/054
Order No.: 13L3556
EAN: 4260056157356
MPN:
592/054
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
2.1777 € *
Available: 5 pcs.
Total Price:
2.18 € *
Price list
Quantity
Price per unit*
1 pcs.
2.1777 €
25 pcs.
1.8564 €
100 pcs.
1.7017 €
250 pcs.
1.6184 €
1000 pcs.
1.4875 €
*incl. VAT plus shipping costs
Subject to prior sale
Crayon, 592/054, Pica-Marker
Luminescent crayon for optical reading sensors
FEATURES
- Premium quality, made of best raw materials, for professional application
- Ideal for permanent marking on dry and wet lumber
- Also applicable on metal, stone/concrete, plastic
- Rich color application and legibility due to its extremely high pigmentation
- Oil based, for industrial use
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | luminescent chalk | |
| Colour | orange | |
| Line Thickness | 12 mm | |
| Suitable for | optical reading sensor | |
| Length | 120 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 96099090 |
| Country of origin | TR |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | not_relevant |