590/44 | Pica-Marker
Forester's chalk, yellow, L 120 mm, for dry and wet sawn timber/stone/concrete/plastic, 590/44
Order No.: 13L3553
EAN: 4260056152689
MPN:
590/44
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.071 € *
Standard delivery time from the manufacturer is: 1 Week
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | forester's chalk | |
| Colour | yellow | |
| Suitable for | dry and wet sawn timber/stone/concrete/plastic | |
| Length | 120 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 96099090 |
| Country of origin | TR |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | not_relevant |