590/40 | Pica-Marker
Forester's chalk, red, L 120 mm, for dry and wet sawn timber/stone/concrete/plastic, 590/40
Order No.: 13L3551
EAN: 4260056152658
MPN:
590/40
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.071 € *
Standard delivery time from the manufacturer is: 1 Week
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | forester's chalk | |
| Colour | red | |
| Suitable for | dry and wet sawn timber/stone/concrete/plastic | |
| Length | 120 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 96099090 |
| Country of origin | TR |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | not_relevant |