580-12 | Pica-Marker

Blackboard chalk, white, L 90 mm, 580-12

Order No.: 13L3560
EAN: 4260056153310
MPN:
580-12
580-12 Pica-Marker Markers, pens and crayons
Image may differ
This item is no longer available.
As an alternative, we recommend the following item:
Wall chalk, white, L 85 mm, 581-12
Wall chalk, white, L 85 mm, 581-12
Order No.: 13L3570
Manufacturer: Pica-Marker
per pc. 0.3082 € *
Technical specifications
Filter Property Value
Product type blackboard chalk
Colour white
Length 90 mm
Logistics
Property Value
Country of origin DE
Customs tariff number 96099090
Compliance
Property Value
SVHC free Yes
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
Replacement

Order No.:

 13L3570

Manufacturer SKU:

 581-12

 

Standard delivery time from the manufacturer is: 1 Week
0.31 € per pc. *
*incl. VAT plus shipping costs
Subject to prior sale
144 pcs.
0.3082 €