571-10 | Pica-Marker
Welding crayon, L 100 mm, for welding markings, 571-10
Order No.: 13L3558
EAN: 4260056152979
MPN:
571-10
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.5355 € *
Standard delivery time from the manufacturer is: 1 Week
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | welding crayon | |
| Suitable for | welding markings | |
| Length | 100 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 25261000 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | not_relevant |