559-50 | Pica-Marker
Marker pen, with 50 pieces, blue/red, L 180 mm, 559-50
Order No.: 13L3548
EAN: 4260056153013
MPN:
559-50
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.8683 € *
Standard delivery time from the manufacturer is: 1 Week
Marker pen, 559-50, Pica-Marker
Checking pencil with red and blue in one
Features
- Easy-to-sharpen wood, from sustainably cultivated forests
- High-quality leads with large diameter
- Sharpened on both sides
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | marker pen | |
| Version | with 50 pieces | |
| Colour | blue/red | |
| Length | 180 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 96091090 |
| Country of origin | ID |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | not_relevant |