55050 | Pica-Marker
Permanent marker, with step display, for marking, 55050
Order No.: 13L3404
EAN: 4260056157257
MPN:
55050
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
618.4311 € *
Standard delivery time from the manufacturer is: 1 Week
Permanent marker, 55050, Pica-Marker
Starter Package, 160 x 300 x 390 mm.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | permanent marker | |
| Version | with step display | |
| Suitable for | marking |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 96084000 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | not_relevant |