55020 | Pica-Marker
Permanent marker, with 4 marker and 2x replacement refill kit, blue, white, green, black, red, for plumbing/electrical/metal, 55020
Order No.: 13L3402
EAN: 4260056157219
MPN:
55020
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
51.1343 € *
Available: 2 pcs.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | permanent marker | |
| Version | with 4 marker and 2x replacement refill kit | |
| Colour | blue, white, green, black, red | |
| Suitable for | plumbing/electrical/metal |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 96084000 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | not_relevant |