55010 | Pica-Marker
Permanent marker, 7 pieces, for joiners/carpenters/fitters/interior decorators, 55010
Order No.: 13L3401
EAN: 4260056157196
MPN:
55010
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
60.0117 € *
Standard delivery time from the manufacturer is: 1 Week
Permanent marker, 55010, Pica-Marker
Pica Master-Set Joiner, 150 x 50 x 230 mm.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | permanent marker | |
| Version | 7 pieces | |
| Suitable for | joiners/carpenters/fitters/interior decorators |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 96084000 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | not_relevant |