547/24-100 | Pica-Marker
Lead copying pencil, with 100 pieces, L 240 mm, for dry/wet wood, 547/24-100
Order No.: 13L3546
EAN: 4260056154904
MPN:
547/24-100
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
2.3919 € *
Standard delivery time from the manufacturer is: 1 Week
Lead copying pencil, 547/24-100, Pica-Marker
Special Marking Pencil for wet timber.
Features
- Special graphite with water soluble violet color
- High contrast on wet timber
- Easy-to-sharpen wood, from sustainably cultivated forests
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | lead copying pencil | |
| Version | with 100 pieces | |
| Suitable for | dry/wet wood | |
| Length | 240 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 96091010 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | not_relevant |