545/24-100 | Pica-Marker
Marker pen, with 100 pieces, L 230 mm, for metal/glass/plastic/tile/ceramic/laminate, 545/24-100
Order No.: 13L3543
EAN: 4260056152986
MPN:
545/24-100
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
2.6894 € *
Standard delivery time from the manufacturer is: 1 Week
Marker pen, 545/24-100, Pica-Marker
Special Marking Pencil for wet timber.
Features
- Special graphite with water soluble violet color
- High contrast on wet timber
- Easy-to-sharpen wood, from sustainably cultivated forests
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | marker pen | |
| Version | with 100 pieces | |
| Suitable for | metal/glass/plastic/tile/ceramic/laminate | |
| Length | 230 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 96091010 |
| Country of origin | CZ |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | not_relevant |