541/30-10 | Pica-Marker
Stone carving pen, dark gray, L 300 mm, 541/30-10
Order No.: 13L3540
EAN: 4260056152597
MPN:
541/30-10
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.8564 € *
Standard delivery time from the manufacturer is: 1 Week
Stonemason pencil, 541/30-10, Pica-Marker
This Stonemason pencil has a sturdy high-quality graphite lead, in special hardness 10H, high breaking resistance and an easy-to-sharpen wood, from sustainably cultivated forests.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | stone carving pen | |
| Colour | dark gray | |
| Length | 300 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 96091010 |
| Country of origin | ID |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | not_relevant |