540/30-100 | Pica-Marker
Carpenter pencil, dark gray, L 300 mm, 540/30-100
Order No.: 13L3537
EAN: 4260056152573
MPN:
540/30-100
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.7136 € *
Standard delivery time from the manufacturer is: 1 Week
Carpenter pencil, 540/30-100, Pica-Marker
The 540/30-100 carpenter pencil has a high quality graphite lead, in 2H for rich lines, high breaking resistance and an easy-to-sharpen wood, from sustainably cultivated forests.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | carpenter pencil | |
| Colour | dark gray | |
| Length | 300 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 96091010 |
| Country of origin | ID |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | not_relevant |