540/24-10 | Pica-Marker
Pica Classic Carpenter pencil Typ 540/24-10, package with 10 pieces
Order No.: 13L3432
EAN: 4260056152566
MPN:
540/24-10
Zimmermannstift 24cm 10er-Pack
NCNR (non cancelable / non returnable)
Unit Price (€ / pck.)
9.9365 € *
Standard delivery time from the manufacturer is: 1 Week
Pica Classic 540 Carpenter Pencil 24 cm, type 540/24-10
• Top quality for professionals
• Easy-to-sharpen wood
• High-quality graphite lead, in 2H for rich lines
• High breaking resistance
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | carpenter pencil |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 96091010 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | not_relevant |