534/46/SB | Pica-Marker
Permanent pen, black, 1 mm, for permanent marking, 534/46/SB
Order No.: 13L3528
EAN: 4260056156816
MPN:
534/46/SB
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
2.2134 € *
Available: 11 pcs.
Total Price:
2.21 € *
Price list
Quantity
Price per unit*
1 pcs.
2.2134 €
25 pcs.
1.8921 €
100 pcs.
1.7374 €
250 pcs.
1.6541 €
1000 pcs.
1.5113 €
*incl. VAT plus shipping costs
Subject to prior sale
Pen, 534/46/SB, Pica-Marker
For instantly dry markings
FEATURES
- For permanent marking on almost all surfaces
- Permanent alcohol-based ink
- Instantly water resistant and indelible
- Toluene and xylene free
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | permanent pen | |
| Colour | black | |
| Line Thickness | 1 mm | |
| Suitable for | permanent marking |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CZ |
| Customs tariff number | 96082000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | not_relevant |
| SVHC free | Yes |