532/52 | Pica-Marker
Permanent pen, white, 2 mm, for permanent marking, 532/52
Order No.: 13L3523
EAN: 4260056154966
MPN:
532/52
Unit Price (€ / pc.)
2.2134 € *
Available: 3 pcs.
Total Price:
2.21 € *
Price list
Quantity
Price per unit*
1 pcs.
2.2134 €
5 pcs.
1.8802 €
10 pcs.
1.7493 €
50 pcs.
1.6541 €
100 pcs.
1.5113 €
*incl. VAT plus shipping costs
Subject to prior sale
Pen, 532/52, Pica-Marker
Marks immediately, no shaking, no pumping
FEATURES
- Marks on most surfaces
- Water resistant ink, water-based
- Indelible after approx. 20 sec.
- Toluene and xylene free
- Versatile usability
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | permanent pen | |
| Colour | white | |
| Line Thickness | 2 mm | |
| Suitable for | permanent marking |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 96082000 |
| Country of origin | CZ |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | not_relevant |
| SVHC free | Yes |