528/46/SB | Pica-Marker
Permanent marker, black, 12 mm, for permanent marking, 528/46/SB
Order No.: 13L3520
EAN: 4260056156847
MPN:
528/46/SB
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
5.2241 € *
Standard delivery time from the manufacturer is: 1 Week
Marker, 528/46/SB, Pica-Marker
Permanent Marker XXL
FEATURES
- Permanent alcohol-based ink
- For permanent marking on almost all surfaces
- Waterproof and indelible after approx. 5 sec.
- Xylene and toluene free
- Difficult to remove
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | permanent marker | |
| Colour | black | |
| Line Thickness | 12 mm | |
| Suitable for | permanent marking |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 96082000 |
| Country of origin | CZ |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | not_relevant |