524/52 | Pica-Marker
Paint-/industry marker, white, 4 mm, for permanent marking, 524/52
Order No.: 13L3534
EAN: 4260056153341
MPN:
524/52
Unit Price (€ / pc.)
3.5581 € *
Available: 10 pcs.
Total Price:
3.56 € *
Price list
Quantity
Price per unit*
1 pcs.
3.5581 €
10 pcs.
3.1297 €
100 pcs.
2.7489 €
250 pcs.
2.6418 €
1000 pcs.
2.4752 €
*incl. VAT plus shipping costs
Subject to prior sale
Marker, 524/52, Pica-Marker
Industry Paint Marker
For permanent marking on almost all surfaces.
FEATURES
- Highly opaque marking color for contrasting lines
- Extremely lightfast
- Even for outdoor use
- Fast drying
- Difficult to remove
- Toluene and xylene free
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | paint-/industry marker | |
| Colour | white | |
| Line Thickness | 4 mm | |
| Suitable for | permanent marking |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 96082000 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | not_relevant |