522/52 | Pica-Marker
Permanent marker, white, 4 mm, for permanent marking, 522/52
Order No.: 13L3521
EAN: 4260056154935
MPN:
522/52
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
2.0111 € *
Available: 2 pcs.
Total Price:
2.01 € *
Price list
Quantity
Price per unit*
1 pcs.
2.0111 €
10 pcs.
1.8921 €
*incl. VAT plus shipping costs
Subject to prior sale
Marker, 522/52, Pica-Marker
Marks immediately, no shaking, no pumping
FEATURES
- Marks on most surfaces
- Water resistant ink, water-based
- Indelible after approx. 20 sec.
- Toluene and xylene free
- Versatile usability
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | permanent marker | |
| Colour | white | |
| Line Thickness | 4 mm | |
| Suitable for | permanent marking |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 96082000 |
| Country of origin | CZ |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | not_relevant |