521/46/SB | Pica-Marker
Permanent marker, black, 6 mm, for permanent marking, 521/46/SB
Order No.: 13L3518
EAN: 4260056156632
MPN:
521/46/SB
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
2.1539 € *
Available: 18 pcs.
Total Price:
2.15 € *
Price list
Quantity
Price per unit*
1 pcs.
2.1539 €
25 pcs.
1.8445 €
100 pcs.
1.7017 €
250 pcs.
1.6184 €
1000 pcs.
1.4637 €
*incl. VAT plus shipping costs
Subject to prior sale
Marker, 521/46/SB, Pica-Marker
For permanent marking on almost all surfaces.
FEATURES
- Permanent alcohol-based ink
- Indelible after approx. 10 sec.
- Toluene and xylene free
- Waterproof
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | permanent marker | |
| Colour | black | |
| Line Thickness | 6 mm | |
| Suitable for | permanent marking |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 96082000 |
| Country of origin | CZ |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | not_relevant |