521/40 | Pica-Marker
Permanent marker, red, 6 mm, for permanent marking, 521/40
Order No.: 13L3513
EAN: 4260056152399
MPN:
521/40
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.4042 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
14.04 € *
Price list
Quantity
Price per unit*
10 pcs.
1.4042 €
50 pcs.
1.2614 €
*incl. VAT plus shipping costs
Subject to prior sale
Marker, 521/40, Pica-Marker
For permanent marking on almost all surfaces.
FEATURES
- Permanent alcohol-based ink
- Indelible after approx. 10 sec.
- Toluene and xylene free
- Waterproof
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | permanent marker | |
| Colour | red | |
| Line Thickness | 6 mm | |
| Suitable for | permanent marking |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 96082000 |
| Country of origin | CZ |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | not_relevant |