520/40/SB | Pica-Marker
Permanent marker, red, 4 mm, for permanent marking, 520/40/SB
Order No.: 13L3507
EAN: 4260056156571
MPN:
520/40/SB
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.4399 € *
Standard delivery time from the manufacturer is: 1 Week
Marker, 520/40/SB, Pica-Marker
For permanent marking on almost all surfaces.
FEATURES
- Permanent alcohol-based ink
- Indelible after approx. 10 sec.
- Toluene and xylene free
- Waterproof
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | permanent marker | |
| Colour | red | |
| Line Thickness | 4 mm | |
| Suitable for | permanent marking |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 96082000 |
| Country of origin | CZ |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | not_relevant |