520/36 | Pica-Marker

Permanent marker, green, 4 mm, for permanent marking, 520/36

Order No.: 13L3505
EAN: 4260056152450
MPN:
520/36
520/36 Pica-Marker Markers, pens and crayons
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1.2852 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
12.85 € *
*incl. VAT plus shipping costs
Subject to prior sale
10 pcs.
1.2852 €

Marker, 520/36, Pica-Marker

For permanent marking on almost all surfaces.

FEATURES

  • Permanent alcohol-based ink
  • Indelible after approx. 10 sec.
  • Toluene and xylene free
  • Waterproof
Technical specifications
Filter Property Value
Product type permanent marker
Colour green
Line Thickness 4 mm
Suitable for permanent marking
Logistics
Property Value
Customs tariff number 96082000
Country of origin CZ
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform not_relevant