3020 | Pica-Marker
Pencil, 2.8 mm, for most surfaces, 3020
Order No.: 13L3454
EAN: 4260056150265
MPN:
3020
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
274.6996 € *
Standard delivery time from the manufacturer is: 1 Week
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | pencil | |
| Line Thickness | 2.8 mm | |
| Suitable for | most surfaces |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 96092000 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | not_relevant |