150/46/SB | Pica-Marker
Drill marker, black, 1.5 mm, for dry surfaces, 150/46/SB
Order No.: 13L3463
EAN: 4260056151828
MPN:
150/46/SB
Unit Price (€ / pc.)
7.8421 € *
Available: 32 pcs.
Total Price:
7.84 € *
Price list
Quantity
Price per unit*
1 pcs.
7.8421 €
10 pcs.
7.2233 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | deep hole marker | |
| Colour | black | |
| Line Thickness | 1.5 mm | |
| Suitable for | dry surfaces |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 96082000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | not_relevant |
| SVHC free | Yes |