150/41/SB | Pica-Marker
Drill marker, blue, 1.5 mm, for dry surfaces, 150/41/SB
Order No.: 13L3461
EAN: 4260056152771
MPN:
150/41/SB
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
7.2233 € *
Standard delivery time from the manufacturer is: 1 Week
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | deep hole marker | |
| Colour | blue | |
| Line Thickness | 1.5 mm | |
| Suitable for | dry surfaces |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 96082000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | not_relevant |
| SVHC free | Yes |