150/40/SB | Pica-Marker
Drill marker, red, 1.5 mm, for dry surfaces, 150/40/SB
Order No.: 13L3458
EAN: 4260056152764
MPN:
150/40/SB
Unit Price (€ / pc.)
7.2233 € *
Available: 20 pcs.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | deep hole marker | |
| Colour | red | |
| Line Thickness | 1.5 mm | |
| Suitable for | dry surfaces |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 96082000 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | not_relevant |
| SVHC free | Yes |