150/20/S | Pica-Marker

Drill marker, black, 1.5 mm, for dry surfaces, 150/20/S

Order No.: 13L3467
EAN: 4260056150067
MPN:
150/20/S
150/20/S Pica-Marker Markers, pens and crayons
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
145.061 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
145.06 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
145.061 €
Technical specifications
Filter Property Value
Product type deep hole marker
Colour black
Line Thickness 1.5 mm
Suitable for dry surfaces
Logistics
Property Value
Country of origin DE
Customs tariff number 96082000
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform not_relevant
SVHC free Yes