991/46 | Pica-Marker
Replacement refills, permanent, black for marking pen, 991/46
Order No.: 13L3500
EAN: 4260056153709
MPN:
991/46
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
5.8310 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
29.16 € *
Price list
Quantity
Price per unit*
5 pcs.
5.8310 €
10 pcs.
5.1289 €
*incl. VAT plus shipping costs
Subject to prior sale
Refill-Set, 991/46, Pica-Marker
Water resistant multi use marking crayon
Features
- For water resistant marking on almost all material surfaces, from glossy to very rough
- Never dries out
- Full performance at all times, from the first to the very last line
- Most environment friendly due to low consumption and refill ability within seconds
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | replacement refills | |
| Version | permanent, black | |
| Suitable for | marking pen |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 96092000 |
| Country of origin | JP |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | not_relevant |