6032 | Pica-Marker
Replacement refills, white for many surfaces, 6032
Order No.: 13L3416
EAN: 4260056156175
MPN:
6032
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
14.0658 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
70.33 € *
Price list
Quantity
Price per unit*
5 pcs.
14.0658 €
10 pcs.
12.5069 €
*incl. VAT plus shipping costs
Subject to prior sale
Refill-Set, 6032, Pica-Marker
Features
- Rectangular leads with 2 x 5 mm profile, 150 mm long
- 12 refill leads each in a refill box for secure storage
- Lead box with two wings to open for an easy and intuitive handling
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | replacement refills | |
| Version | white | |
| Suitable for | many surfaces |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 96092000 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | not_relevant |
| SVHC free | Yes |