505/03 | Pica-Marker
Pen holder for wooden pencils, 505/03
Order No.: 13L3435
EAN: 4260056156519
MPN:
505/03
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
11.7572 € *
Standard delivery time from the manufacturer is: 1 Week
Quiver, Pencil, 505/03, Pica-Marker
Quiver & Blade in one
FEATURES
- Robust pencil quiver: matches all thick wooden pencils, no matter if oval, flat-oval, black-edge, triangular or hexagonal shape, no matter which length – even the smallest stump
- With integrated blade made of carbon steel, sharp as a razor for easy sharpening
- Durable clip with extra bracing for an extreme strong fixture at the trouser pocket
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | pen holder | |
| Suitable for | wooden pencils |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 96091010 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | not_relevant |