MS-228M-6-3-0500 | PIC GmbH
Reed switche, built-in mounting M8, 1 Form A (N/O), 50 W, 200 V (DC), 0.7 A, MS-228M-6-3-0500
Order No.: 30G4721
EAN: 4099889448993
MPN:
MS-228M-6-3-0500
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
5.5335 € *
Standard delivery time from the manufacturer is: 14 Weeks
Reed sensor, MS-228M-6-3-0500, PIC GmbH
The MS-228M-6-3-0500 is a power reed sensor that features a durable metal casing with an M8 thread, an adjustable switching point, and different magnetic sensitivity ranges.
Features
- Mechanical protected switch
Applications
- Position control
- Non touch switching
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | reed sensor | |
| Latching switching function | 1 Form A (N/O) | |
| Breaking capacity | 50 W | |
| Switching Voltage (DC) | 200 V | |
| Switching Voltage (AC) | 250 V | |
| switching current | 0.7 A | |
| Contact resistance | 300 mΩ | |
| Assembly | built-in mounting M8 | |
| Connection | stranded wires | |
| diameter | 8 mm | |
| Length | 38 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85365080 |
| MSL | MSL 1 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |