MS-217-3-2-0500 | PIC GmbH

Reed switche, ABS, 1 Form A (N/O), 10 W, 200 V (DC), 1 A, MS-217-3-2-0500

Order No.: 30G4769
EAN: 4099889449198
MPN:
MS-217-3-2-0500
MS-217-3-2-0500 PIC GmbH Proximity Switches, Reed switches Image 1
MS-217-3-2-0500 PIC GmbH Proximity Switches, Reed switches Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
3.5819 € *
Standard delivery time from the manufacturer is: 14 Weeks
Total Price:
1,790.95 € *
*incl. VAT plus shipping costs
Subject to prior sale
500 pcs.
3.5819 €

Reed sensor, MS-217-3-2-0500, PIC GmbH

The MS-217-3-2-0500 is a standard reed sensor with different magnetic sensitivity ranges.

Applications

  • Position control
  • Non touch switching
Technical specifications
Filter Property Value
Product type reed sensor
Version ABS
Latching switching function 1 Form A (N/O)
Breaking capacity 10 W
Switching Voltage (DC) 200 V
Switching Voltage (AC) 140 V
switching current 1 A
Contact resistance 200 mΩ
Connection stranded wires
diameter 6 mm
Length 40.1 mm
Logistics
Property Value
Customs tariff number 85365080
MSL MSL 1
Country of origin CN
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes