MS-216-3-1-0500 | PIC GmbH
Reed switche, magnet, 1 Form A (N/O), 10 W, 200 V (DC), 1 A, MS-216-3-1-0500
Order No.: 30G4765
EAN: 4099889449150
MPN:
MS-216-3-1-0500
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
3.5819 € *
Standard delivery time from the manufacturer is: 14 Weeks
Reed sensor, MS-216-3-1-0500, PIC GmbH
The MS-216-3-1-0500 is a standard reed sensor with different magnetic sensitivity ranges.
Applications
- Position control
- Non touch switching
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | reed sensor | |
| Version | magnet | |
| Latching switching function | 1 Form A (N/O) | |
| Breaking capacity | 10 W | |
| Switching Voltage (DC) | 200 V | |
| Switching Voltage (AC) | 140 V | |
| switching current | 1 A | |
| Contact resistance | 200 mΩ | |
| Connection | stranded wires | |
| diameter | 5.6 mm | |
| Length | 25.2 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85365080 |
| MSL | MSL 1 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |