MS-208-3-1-0300 | PIC GmbH
Reed switche, magnet, 1 Form A (N/O), 5 W, 175 V (DC), 0.35 A, MS-208-3-1-0300
Order No.: 30G4755
EAN: 4099889449051
MPN:
MS-208-3-1-0300
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
4.4982 € *
Standard delivery time from the manufacturer is: 14 Weeks
Reedsensor, MS-208-3-1-0300, PIC GmbH
Reedsensor with a diameter of 3 mm, length 9 mm, switching current 0.35 A
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | reed sensor | |
| Version | magnet | |
| Latching switching function | 1 Form A (N/O) | |
| Breaking capacity | 5 W | |
| Switching Voltage (DC) | 175 V | |
| Switching Voltage (AC) | 140 V | |
| switching current | 0.35 A | |
| Contact resistance | 500 mΩ | |
| Connection | stranded wires | |
| diameter | 3 mm | |
| Length | 9 mm |
Download
Logistics
| Property | Value |
|---|---|
| MSL | MSL 1 |
| Country of origin | CN |
| Customs tariff number | 85365080 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |