MS-108-3-1 | PIC GmbH
Reed switche, PA, THT, 1 Form A (N/O), 10 W, 200 V (DC), 1 A, MS-108-3-1
Order No.: 30G4778
EAN: 4099889449280
MPN:
MS-108-3-1
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.428 € *
Standard delivery time from the manufacturer is: 14 Weeks
Reed sensor, MS-108-3-1, PIC GmbH
The MS-108-3-1 is a miniature reed sensor featuring a 20.32 mm pitch (Form A) designed for through-hole PCB assembly.
Features
- Mechanical protected switch
Applications
- Position control
- Non touch switching
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | reed sensor | |
| Version | PA | |
| Latching switching function | 1 Form A (N/O) | |
| Breaking capacity | 10 W | |
| Switching Voltage (DC) | 200 V | |
| Switching Voltage (AC) | 140 V | |
| switching current | 1 A | |
| Contact resistance | 100 mΩ | |
| Assembly | THT | |
| Connection | PCB pin | |
| Length | 22.3 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85365080 |
| MSL | MSL 1 |
| Country of origin | CN |
| Original Packaging | Carton with 500 pieces |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |