2203175 | Phoenix Contact
ABS enclosure, (W x H) 224 x 157 mm, light gray, IP54, 2203175
Unit Price (€ / pc.)
104.6843 € *
Available: 0 pcs.
Leadtime: On Request **
Electronic housing, 2203175, Phoenix Contact
Display housing, 5.7", Light gray, Consisting of two half shells, Four front plates with screws and battery pack contacts, Window on the left. Front 1.1 mm recessed, Keypad area on the right, Recessed for battery pack
Features
- Display housings for mobile and stationary operator panels
- Integration of TFT display and membrane keypads
- Shock-resistant ABS plastic
- Flammability rating V0 in accordance with UL 94
Technical specifications
Width | 224 mm | |
Colour | light gray | |
Height | 157 mm | |
Material | ABS | |
Degree of protection (IP) | IP54 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |