2203174 | Phoenix Contact

ABS enclosure, (W x H) 224 x 157 mm, light gray, IP54, 2203174

Order No.: 64P0823
EAN: 4055626378305
MPN:
2203174
DCS 5,7 M 1F RL W C 7035
Series: DCS
Phoenix Contact
default L
front L
side L
Image may differ
Unit Price (€ / pc.)
92.7367 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
92.74 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
92.7367 €

Electronic housing, 2203174, Phoenix Contact

Display housing, 5.7", Light gray, Consisting of two half shells with screws, Window in the middle. Front 1.1 mm recessed, Keypad areas on the left and right recessed for wall installation

Features

  • Display housings for mobile and stationary operator panels
  • Integration of TFT display and membrane keypads
  • Shock-resistant ABS plastic
  • Flammability rating V0 in accordance with UL 94
Technical specifications
Width 224 mm
Colour light gray
Height 157 mm
Material ABS
Degree of protection (IP) IP54
Logistics
Country of origin DE
Customs tariff number 39269097
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
1 item in 5 variations
*incl. VAT plus shipping costs