2203172 | Phoenix Contact

ABS enclosure, (W x H) 224 x 157 mm, light gray, IP54, 2203172

Order No.: 64P0825
EAN: 4055626377285
MPN:
2203172
DCS 5,7 M C O C 1 7035
Series: DCS
Phoenix Contact
default L
front L
side L
Image may differ
Unit Price (€ / pc.)
103.0897 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
103.09 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
103.0897 €

Electronic housing, 2203172, Phoenix Contact

Display housing, 5.7", Light gray, Central window, Front level, Consisting of two half shells, Four front plates with screws

Features

  • Display housings for mobile and stationary operator panels
  • Integration of TFT display and membrane keypads
  • Shock-resistant ABS plastic
  • Flammability rating V0 in accordance with UL 94
Technical specifications
Width 224 mm
Colour light gray
Height 157 mm
Material ABS
Degree of protection (IP) IP54
Logistics
Country of origin DE
Customs tariff number 39269097
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
1 item in 5 variations
*incl. VAT plus shipping costs