2203173 | Phoenix Contact
ABS enclosure, (W x H) 224 x 154 mm, light gray, IP54, 2203173
Unit Price (€ / pc.)
94.7478 € *
Available: 0 pcs.
Leadtime: On Request **
Electronic housing, 2203173, Phoenix Contact
Display housing, 5.7", Light gray, Central window, Front level, for battery pack consisting of two half shells, with screws and battery pack contacts
Features
- Display housings for mobile and stationary operator panels
- Integration of TFT display and membrane keypads
- Shock-resistant ABS plastic
- Flammability rating V0 in accordance with UL 94
Technical specifications
Width | 224 mm | |
Colour | light gray | |
Height | 154 mm | |
Material | ABS | |
Degree of protection (IP) | IP54 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |