1070390 | Phoenix Contact

Plastic enclosure, (W x H) 125 x 87 mm, black, 1070390

Order No.: 65P0322
EAN: 4055626749839
MPN:
1070390
UCS 125-87-H-GD 9005 VPE10
Series: UCS
Phoenix Contact
default L
front L
side L
Image may differ
Unit Price (€ / pc.)
34.2958 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
34.30 € *
*incl. VAT plus shipping costs
**Subject to prior sale
100 pcs.
34.2958 €

Universal housing, 1070390, Phoenix Contact

Complete housing for PCBs, Can be positioned flexibly, Includes housing half shells, Side panels closed, Adhesive domes for PCB attachment, Screws for housing and PCB attachment, Housing: black with turquoise blue corner inlays

Features

  • High degree of application flexibility, thanks to the modular housing design
  • Flexible PCB attachment, adapts to virtually all form factors
  • Practical customization options
  • Reduced logistics outlay, thanks to components which are compatible with one another
Technical specifications
Width 125 mm
Colour black
Height 87 mm
Material plastic
Logistics
Country of origin DE
Customs tariff number 85389099
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Length
Colour
Degree of protection (IP)
Material
Width
Height
1 item in 14 variations
*incl. VAT plus shipping costs