1069252 | Phoenix Contact
Plastic enclosure, (W x H) 125 x 87 mm, light gray, 1069252
Unit Price (€ / pc.)
28.5719 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Universal housing, 1069252, Phoenix Contact
Complete housing for PCBs, Can be positioned flexibly, Includes housing half shells, Side panels closed, Adhesive pads for PCB attachment, Screws for housing and PCB attachment, Housing color: light gray, with turquoise-blue corner inlays
Features
- High degree of application flexibility, thanks to the modular housing design
- Flexible PCB attachment, adapts to virtually all form factors
- Practical customization options
- Reduced logistics outlay, thanks to components which are compatible with one another
Technical specifications
Width | 125 mm | |
Colour | light gray | |
Height | 87 mm | |
Material | plastic |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |