PFA60.000 | Pfannenberg
Exit filter, (L x W) 223 x 223 mm, PFA60.000
Order No.: 82B948
EAN: 4099889487589
MPN:
PFA60.000
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
58.6670 € *
Standard delivery time from the manufacturer is: On Request
Outlet filter, PFA60.000, Pfannenberg
Outlet filter with integrated foam seal to enclosure. Door mounting without screws in accordance with VDE 0113 (EN 60204).
Features
- Simple filter mat exchange during operation
- Degrees of protection IP 54 and IP 55, NEMA type 12
- UR and UL approval
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | exit filter | |
| Length | 223 mm | |
| Width | 223 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CZ |
| Customs tariff number | 84213925 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 6/8/11 |
| RoHS conform | Yes |
| SVHC free | Yes |