PFA20.000 | Pfannenberg
Exit filter, (L x W) 125 x 125 mm, PFA20.000
Order No.: 82B928
EAN: 4099889487565
MPN:
PFA20.000
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
47.4572 € *
Available: 29 pcs.
Total Price:
47.46 € *
Price list
Quantity
Price per unit*
1 pcs.
47.4572 €
5 pcs.
44.6131 €
15 pcs.
42.9114 €
50 pcs.
41.0074 €
150 pcs.
39.3057 €
*incl. VAT plus shipping costs
Subject to prior sale
Outlet filter, PFA20.000, Pfannenberg
Outlet filter with integrated foam seal to enclosure. Door mounting without screws in accordance with VDE 0113 (EN 60204).
Features
- Simple filter mat exchange during operation
- Degrees of protection IP 54 and IP 55, NEMA type 12
- UR and UL approval
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | exit filter | |
| Length | 125 mm | |
| Width | 125 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 84145925 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 6/8/11 |
| RoHS conform | Yes |
| SVHC free | Yes |