FLH 250 | Pfannenberg
Heating blower, 207-258 V, 250 W/260 W, (L x W x H) 185.5 x 85 x 104 mm, FLH 250
Order No.: 80H720
EAN: 4099889577983
MPN:
FLH 250
17025010007
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
162.1018 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
162.10 € *
Price list
Quantity
Price per unit*
1 pcs.
162.1018 €
5 pcs.
145.7631 €
10 pcs.
129.4363 €
*incl. VAT plus shipping costs
Subject to prior sale
Fan heater, FLH 250 230V AC, Pfannenberg
The FLH 250 230V AC fan heater is ideal for use in larger electrical enclosures. It has an integrated fan that assists the natural convection and thus provides for fast and even distribution of the heat in the control cabinet.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | heating blower | |
| Version | 207-258 V, 250 W/260 W | |
| Length | 185.5 mm | |
| Width | 85 mm | |
| Height | 104 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85168080 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| SVHC free | Yes |
| Date of RoHS guidelines | 6/8/11 |
| Electrical equipment take-back | |